CAD | USD
Favorite

TAJA105K016RNJ 1µF Molded Tantalum Capacitors 16V 1206 (3216 Metric) 11Ohm
Price & Procurement
193,474 In Stock
Can ship immediately Factory Stock : 88,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.30700 $3.07
100 0.18410 $18.41
500 0.13802 $69.01
1,000 0.11656 $116.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1649-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 192,000 - Immediate
    88,000 - Factory Stock 
  • Unit Price: $0.11360
  • Cut Tape (CT)  : 478-1649-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 193,474 - Immediate
    88,000 - Factory Stock 
  • Unit Price: $0.47000

TAJA105K016RNJ

Datasheet
Digi-Key Part Number 478-1649-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TAJA105K016RNJ
Copy  
Description CAP TANT 1UF 10% 16V 1206
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1µF Molded Tantalum Capacitors 16V 1206 (3216 Metric) 11Ohm

Copy  
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Standard
EDA / CAD Models TAJA105K016RNJ by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 11Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1649-6