Add To Favorites
SV16AC105KAR 1µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 50.35000 $50.35
10 47.70700 $477.07
100 38.43060 $3,843.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-6831-ND
Copy   478-6831-ND
Quantity Available 256
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SV16AC105KAR

Copy   SV16AC105KAR
Description CAP CER 1UF 1KV X7R RADIAL
Copy   CAP CER 1UF 1KV X7R RADIAL
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

1µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial

Copy   1µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Documents & Media
Datasheets SV Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SV
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.870" L x 0.200" W (22.10mm x 5.08mm)
Height - Seated (Max) 0.661" (16.80mm)
Thickness (Max) -
Lead Spacing 0.791" (20.10mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 16
Other Names 478-6831

13:34:53 5/20/2019