Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.64000 $4.64
10 3.74800 $37.48
100 2.86220 $286.22
500 2.18076 $1,090.38
1,000 1.90816 $1,908.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-2665-1-ND
Copy   478-2665-1-ND
Quantity Available 3,434
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQCBEM821KAJME

Copy   SQCBEM821KAJME
Description CAP CER 820PF 150V 1111
Copy   CAP CER 820PF 150V 1111
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

820pF ±10% 150V Ceramic Capacitor M 1111 (2828 Metric)

Copy   820pF ±10% 150V Ceramic Capacitor M 1111 (2828 Metric)
Documents & Media
Datasheets SQ Series, Ulta Low ESR MLC
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
HTML Datasheet SQ Series, Ulta Low ESR MLC
Catalog Page 1920 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 820pF
Tolerance ±10%
Voltage - Rated 150V
Temperature Coefficient M
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-2665-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2665-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.76692
  • Digi-Reel® ? : 478-2665-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,434 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SQCBEM821KAJME\500-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Bulk ? : SQCBEM821KAJWE-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

06:21:07 2/18/2019