Add To Favorites
FS051C223K4Z2A 0.022µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.14100 $11.41
100 0.81660 $81.66
500 0.63224 $316.12
1,000 0.54443 $544.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-11619-6-ND
Copy   478-11619-6-ND
Quantity Available 8,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FS051C223K4Z2A

Copy   FS051C223K4Z2A
Description CAP CER 0.022UF 100V X7R 0805
Copy   CAP CER 0.022UF 100V X7R 0805
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

0.022µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   0.022µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series FLEXITERM™ Flexisafe
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11619-6

20:48:05 7/18/2019