CAD | USD
Favorite

F981A476MSA 47µF Molded Tantalum Capacitors 10V 0805 (2012 Metric) 5Ohm
Price & Procurement
73,189 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
10 1.11900 $11.19
100 0.80120 $80.12
500 0.62028 $310.14
1,000 0.53414 $534.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-8652-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 72,000 - Immediate
  • Unit Price: $0.41202
  • Cut Tape (CT)  : 478-8652-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 73,189 - Immediate
  • Unit Price: $1.48000

F981A476MSA

Datasheet
Digi-Key Part Number 478-8652-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number F981A476MSA
Copy  
Description CAP TANT 47UF 20% 10V 0805
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

47µF Molded Tantalum Capacitors 10V 0805 (2012 Metric) 5Ohm

Copy  
Documents & Media
Datasheets F98 Series
Video File AVX Tantalum Capacitors | Digi-Key Daily
Featured Product F98 Series Capacitors
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
HTML Datasheet F98 Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series F98, Frameless™
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 5Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code S
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 478-8652-6