CAD | USD
Favorite

F980J106MMA 10µF Molded Tantalum Capacitors 6.3V 0603 (1608 Metric) 6Ohm
Price & Procurement
33,817 In Stock
Can ship immediately Factory Stock : 4,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.72500 $7.25
100 0.49740 $49.74
500 0.39370 $196.85
1,000 0.33153 $331.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-8638-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
    4,000 - Factory Stock 
  • Unit Price: $0.27027
  • Cut Tape (CT)  : 478-8638-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,817 - Immediate
    4,000 - Factory Stock 
  • Unit Price: $0.99000

F980J106MMA

Datasheet
Digi-Key Part Number 478-8638-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number F980J106MMA
Copy  
Description CAP TANT 10UF 20% 6.3V 0603
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 6.3V 0603 (1608 Metric) 6Ohm

Copy  
Documents & Media
Datasheets F98 Series
Video File AVX Tantalum Capacitors | Digi-Key Daily
Featured Product F98 Series Capacitors
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
HTML Datasheet F98 Series
EDA / CAD Models F980J106MMA by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series F98, Frameless™
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 6Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code M
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 478-8638-6