Add To Favorites
F950G227MTAAM1Q2 220µF Conformal Coated Tantalum Capacitors 4V 1411 (3528 Metric) 600mOhm
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,500 0.63990 $1,599.74
5,000 0.62161 $3,108.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-8373-2-ND
Copy   478-8373-2-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F950G227MTAAM1Q2

Copy   F950G227MTAAM1Q2
Description CAP TANT 220UF 20% 4V 1411
Copy   CAP TANT 220UF 20% 4V 1411
Manufacturer Standard Lead Time 43 Weeks
Detailed Description

220µF Conformal Coated Tantalum Capacitors 4V 1411 (3528 Metric) 600mOhm

Copy   220µF Conformal Coated Tantalum Capacitors 4V 1411 (3528 Metric) 600mOhm
Documents & Media
Datasheets F95 Audio Series
Design Resources SpiTAN Design Tool
Featured Product F95 Series Solid Tantalum Electrolytic Capacitors
PCN Assembly/Origin Conformal Tantalum Production 05/Apr/2019
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series F95, Frameless™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 4V
Type Conformal Coated
ESR (Equivalent Series Resistance) 600mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.106" W (3.50mm x 2.70mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code T
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500
Other Names 478-8373-2
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 478-8373-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,430 - Immediate
  • Unit Price: $2.13000
  • Digi-Reel® ? : 478-8373-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,430 - Immediate
  • Unit Price: Digi-Reel®

21:37:23 5/20/2019