Add To Favorites
F931V156MNC 15µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 700mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.68000 $1.68
10 1.33400 $13.34
100 1.00020 $100.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-8336-1-ND
Copy   478-8336-1-ND
Quantity Available 1,837
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F931V156MNC

Copy   F931V156MNC
Description CAP TANT 15UF 20% 35V 2917
Copy   CAP TANT 15UF 20% 35V 2917
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

15µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 700mOhm @ 100kHz

Copy   15µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 700mOhm @ 100kHz
Documents & Media
Datasheets F93 Series
Design Resources SpiTAN Design Tool
Featured Product F93/F93-AJ6 Series Capacitors
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
HTML Datasheet F93 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Lead Spacing -
Manufacturer Size Code N
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-8336-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8336-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.69978
  • Digi-Reel® ? : 478-8336-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,837 - Immediate
  • Unit Price: Digi-Reel®

08:11:09 4/19/2019