Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.46900 $4.69
100 0.30910 $30.91
500 0.22902 $114.51
1,000 0.19466 $194.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-8299-1-ND
Copy   478-8299-1-ND
Quantity Available 1,340
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F931D685MAA

Copy   F931D685MAA
Description CAP TANT 6.8UF 20% 20V 1206
Copy   CAP TANT 6.8UF 20% 20V 1206
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

6.8µF Molded Tantalum Capacitors 20V 1206 (3216 Metric) 3.5 Ohm @ 100kHz

Copy   6.8µF Molded Tantalum Capacitors 20V 1206 (3216 Metric) 3.5 Ohm @ 100kHz
Documents & Media
Datasheets F93 Series
Design Resources SpiTAN Design Tool
Featured Product F93/F93-AJ6 Series Capacitors
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
HTML Datasheet F93 Series
EDA / CAD Models F931D685MAA by SnapEDA
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 3.5 Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-8299-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8299-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.19085
  • Digi-Reel® ? : 478-8299-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,340 - Immediate
  • Unit Price: Digi-Reel®

05:20:25 1/20/2019