Add To Favorites
F921C105MPA 1µF Molded Tantalum Capacitors 16V 0805 (2012 Metric) 12Ohm
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.37900 $3.79
100 0.22690 $22.69
500 0.17014 $85.07
1,000 0.14368 $143.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-8126-6-ND
Copy   478-8126-6-ND
Quantity Available 148,794
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F921C105MPA

Copy   F921C105MPA
Description CAP TANT 1UF 20% 16V 0805
Copy   CAP TANT 1UF 20% 16V 0805
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1µF Molded Tantalum Capacitors 16V 0805 (2012 Metric) 12Ohm

Copy   1µF Molded Tantalum Capacitors 16V 0805 (2012 Metric) 12Ohm
Documents & Media
Datasheets F92 Series
Design Resources SpiTAN Design Tool
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
HTML Datasheet F92 Series
EDA / CAD Models F921C105MPA by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series F92
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 12Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-8126-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8126-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 147,000 - Immediate
  • Unit Price: $0.12603
  • Cut Tape (CT) ? : 478-8126-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 148,794 - Immediate
  • Unit Price: $0.55000

21:35:04 5/20/2019