Add To Favorites
F1206B0R20FSTR 200mA AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3014 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
5 1.01800 $5.09
10 0.98600 $9.86
50 0.82900 $41.45
100 0.68830 $68.83
250 0.62572 $156.43
500 0.53188 $265.94
1,000 0.46930 $469.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-10950-1-ND
Copy   478-10950-1-ND
Quantity Available 918
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F1206B0R20FSTR

Copy   F1206B0R20FSTR
Description FUSE BOARD MNT 200MA 63VDC 1206
Copy   FUSE BOARD MNT 200MA 63VDC 1206
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

200mA AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3014 Metric)

Copy   200mA  AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3014 Metric)
Documents & Media
Datasheets Accu-Guard® II Series Datasheet
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series Accu-Guard® II
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 200mA
Voltage Rating - DC 63V
Response Time Fast Blow
Package / Case 1206 (3014 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Approvals cUL, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.122" L x 0.063" W x 0.047" H (3.10mm x 1.60mm x 1.20mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TR/3216FF250-R - Eaton - Electronics Division | 283-2537-1-ND DigiKey Electronics
  • TR/3216FF250-R
  • Eaton - Electronics Division
  • FUSE BOARD MNT 250MA 32VAC 63VDC
  • Unit Price $1.26000
  • 283-2537-1-ND
  • 3413.0008.22 - Schurter Inc. | 486-1651-1-ND DigiKey Electronics
  • 3413.0008.22
  • Schurter Inc.
  • FUSE BRD MNT 160MA 125VAC 63VDC
  • Unit Price $1.04000
  • 486-1651-1-ND
  • C1F 250 - Bel Fuse Inc. | 507-1874-1-ND DigiKey Electronics
  • C1F 250
  • Bel Fuse Inc.
  • FUSE 250MA 125VAC FAST 1206
  • Unit Price $0.44000
  • 507-1874-1-ND
  • 0466.125NR - Littelfuse Inc. | F1450CT-ND DigiKey Electronics
  • 0466.125NR
  • Littelfuse Inc.
  • FUSE BOARD MNT 125MA 125VAC/VDC
  • Unit Price $1.27000
  • F1450CT-ND
Additional Resources
Standard Package ? 1
Other Names 478-10950-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10950-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.41646
  • Digi-Reel® ? : 478-10950-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 918 - Immediate
  • Unit Price: Digi-Reel®

21:26:08 8/24/2019