CAD | USD
Favorite

Price & Procurement
14,742 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
5 1.17600 $5.88
10 1.10000 $11.00
50 0.91020 $45.51
100 0.75850 $75.85
250 0.73956 $184.89
500 0.62578 $312.89
1,000 0.54992 $549.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-6484-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.49565
  • Cut Tape (CT)  : 478-6484-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,742 - Immediate
  • Unit Price: $1.29000

F0402G0R07FNTR

Datasheet
Digi-Key Part Number 478-6484-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number F0402G0R07FNTR
Copy  
Description FUSE BOARD MOUNT 75MA 32VDC 0402
Copy  
Detailed Description

75mA AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets Accu-Guard® Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Accu-Guard® II
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 75mA
Voltage Rating - DC 32V
Response Time Fast Blow
Package / Case 0402 (1005 Metric)
Breaking Capacity @ Rated Voltage -
Melting I²t 0.000004
Approval Agency cUL, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm)
DC Cold Resistance 2 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

F0402G0R15FNTR

FUSE BOARD MNT 150MA 32VDC 0402

AVX Corporation

$1.29000 Details

FSM2JSMA

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

$0.40000 Details

DLP11SN331HL2L

CMC 80MA 2LN 330 OHM SMD

Murata Electronics

$0.73000 Details
Additional Resources
Standard Package 1
Other Names 478-6484-6