Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.72000 $2.72
10 2.15100 $21.51
100 1.61300 $161.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-10715-6-ND
Copy   478-10715-6-ND
Quantity Available 291
Can ship immediately

Factory Stock ?: 9,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1825GC103KAT2A

Copy   1825GC103KAT2A
Description CAP CER 10000PF 2KV X7R 1825
Copy   CAP CER 10000PF 2KV X7R 1825
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric)

Copy   10000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.181" L x 0.248" W (4.60mm x 6.30mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.79mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-10715-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4008-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 18,000 - Immediate
    9,500 - Factory Stock ?
  • Unit Price: $1.12858
  • Cut Tape (CT) ? : 478-4008-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,191 - Immediate
    9,500 - Factory Stock ?
  • Unit Price: $2.89000
  • Digi-Reel® ? : 478-4008-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,191 - Immediate
    9,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 478-10715-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 9,500 - Factory Stock ?
  • Unit Price: $1.12858
  • Cut Tape (CT) ? : 478-10715-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 291 - Immediate
    9,500 - Factory Stock ?
  • Unit Price: $2.89000

17:47:18 6/16/2019