CAD | USD
Favorite

Price & Procurement
15,860 In Stock
Can ship immediately Factory Stock : 51,900
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.12200 $21.22
100 1.59170 $159.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-4008-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 15,500 - Immediate
    52,000 - Factory Stock 
  • Unit Price: $1.11366
  • Cut Tape (CT)  : 478-4008-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,860 - Immediate
    52,000 - Factory Stock 
  • Unit Price: $2.86000
  • Tape & Reel (TR)  : 478-10715-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
    52,000 - Factory Stock 
  • Unit Price: $1.11366
  • Cut Tape (CT)  : 478-10715-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,737 - Immediate
    52,000 - Factory Stock 
  • Unit Price: $2.86000
  • Digi-Reel®  : 478-10715-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,737 - Immediate
    52,000 - Factory Stock 
  • Unit Price: Digi-Reel®

1825GC103KAT1A

Datasheet
Digi-Key Part Number 478-4008-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1825GC103KAT1A
Copy  
Description CAP CER 10000PF 2KV X7R 1825
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-4008-6