CAD | USD
Favorite

Price & Procurement
7,110 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.20200 $12.02
100 0.85980 $85.98
500 0.66566 $332.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-5950-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $0.53079
  • Cut Tape (CT)  : 478-5950-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,110 - Immediate
  • Unit Price: $1.68000

1812GC822KAZ1A

Datasheet
Digi-Key Part Number 478-5950-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1812GC822KAZ1A
Copy  
Description CAP CER 8200PF 2KV X7R 1812
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8200pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series FLEXITERM®
Packaging Digi-Reel® 
Part Status Active
Capacitance 8200pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications SMPS Filtering, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-5950-6