CAD | USD
Favorite

Price & Procurement
15,880 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 0.86800 $8.68
100 0.59470 $59.47
500 0.47086 $235.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1629-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.34478
  • Cut Tape (CT)  : 478-1629-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,880 - Immediate
  • Unit Price: $1.18000

1210YD106KAT2A

Datasheet
Digi-Key Part Number 478-1629-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1210YD106KAT2A
Copy  
Description CAP CER 10UF 16V X5R 1210
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.79mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1629-6