Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.83000 $1.83
10 1.44200 $14.42
100 1.08100 $108.10
500 0.81678 $408.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-4523-6-ND
Copy   478-4523-6-ND
Quantity Available 22,069
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

12105C475KAZ2A

Copy   12105C475KAZ2A
Description CAP CER 4.7UF 50V X7R 1210
Copy   CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

4.7µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy   4.7µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series FLEXITERM®
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.79mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-4523-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4523-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: $0.66735
  • Cut Tape (CT) ? : 478-4523-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,069 - Immediate
  • Unit Price: $1.95000

18:33:36 6/16/2019