CAD | USD
Favorite

Price & Procurement
76,681 In Stock
Can ship immediately Factory Stock : 33,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.34400 $3.44
100 0.20680 $20.68
500 0.15510 $77.55
1,000 0.13097 $130.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-2576-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 75,000 - Immediate
    33,000 - Factory Stock 
  • Unit Price: $0.12766
  • Cut Tape (CT)  : 478-2576-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 76,681 - Immediate
    33,000 - Factory Stock 
  • Unit Price: $0.53000
  • Tape & Reel (TR)  : 478-11539-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.11170
  • Cut Tape (CT)  : 478-11539-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,651 - Immediate
  • Unit Price: $0.53000
  • Digi-Reel®  : 478-11539-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,651 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : 1206YC105KAT6A-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call
  • Bulk  : 1206YC105KAT9A-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

1206YC105KAT2A

Datasheet
Digi-Key Part Number 478-2576-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1206YC105KAT2A
Copy  
Description CAP CER 1UF 16V X7R 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.050" (1.27mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-2576-6