CAD | USD
Favorite

1206GA220JAT2A 22pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
9,129 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.29000 $1.29
10 0.95400 $9.54
100 0.65420 $65.42
500 0.51792 $258.96
1,000 0.43615 $436.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-11401-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.33185
  • Digi-Reel®  : 478-11401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,129 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 1206GA220JAT1A-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.33185

1206GA220JAT2A

Datasheet
Digi-Key Part Number 478-11401-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1206GA220JAT2A
Copy  
Description CAP CER 22PF 2KV C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-11401-1