CAD | USD
Favorite

Price & Procurement
1,219,232 In Stock
Can ship immediately Factory Stock : 2,784,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.25600 $2.56
100 0.12990 $12.99
500 0.08890 $44.45
1,000 0.07863 $78.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1556-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 1,219,068 - Immediate
    2,784,000 - Factory Stock 
  • Unit Price: $0.06331
  • Cut Tape (CT)  : 478-1556-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,219,232 - Immediate
    2,784,000 - Factory Stock 
  • Unit Price: $0.39000

12065C104KAT2A

Datasheet
Digi-Key Part Number 478-1556-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 12065C104KAT2A
Copy  
Description CAP CER 0.1UF 50V X7R 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1556-6