Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.54800 $5.48
100 0.36110 $36.11
500 0.26754 $133.77
1,000 0.22741 $227.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-6226-6-ND
Copy   478-6226-6-ND
Quantity Available 595,098
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

12061C105KAT2A

Copy   12061C105KAT2A
Description CAP CER 1UF 100V X7R 1206
Copy   CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   1µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.070" (1.78mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-6226-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6226-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 594,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: $0.22295
  • Cut Tape (CT) ? : 478-6226-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 595,098 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: $0.82000

14:17:52 6/19/2019