Add To Favorites
08055C224K4Z2A 0.22µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.25900 $2.59
100 0.13100 $13.10
500 0.08972 $44.86
1,000 0.07936 $79.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-9902-1-ND
Copy   478-9902-1-ND
Quantity Available 56
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

08055C224K4Z2A

Copy   08055C224K4Z2A
Description CAP CER 0.22UF 50V X7R 0805
Copy   CAP CER 0.22UF 50V X7R 0805
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

0.22µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   0.22µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-9902-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9902-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.07029
  • Digi-Reel® ? : 478-9902-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 56 - Immediate
  • Unit Price: Digi-Reel®

01:10:48 1/23/2019