Add To Favorites
08055A332JAT2A 3300pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.29400 $12.94
100 0.92550 $92.55
500 0.71658 $358.29
1,000 0.61705 $617.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-1331-1-ND
Copy   478-1331-1-ND
Quantity Available 14,200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

08055A332JAT2A

Copy   08055A332JAT2A
Description CAP CER 3300PF 50V C0G/NP0 0805
Copy   CAP CER 3300PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

3300pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   3300pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-1331-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-1331-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.53450
  • Digi-Reel® ? : 478-1331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,200 - Immediate
  • Unit Price: Digi-Reel®

01:51:28 1/21/2019