Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.48200 $4.82
100 0.31800 $31.80
500 0.23550 $117.75
1,000 0.20018 $200.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-4531-6-ND
Copy   478-4531-6-ND
Quantity Available 119,540
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

06033D105MAT2A

Copy   06033D105MAT2A
Description CAP CER 1UF 25V X5R 0603
Copy   CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy   1µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-4531-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4531-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 116,000 - Immediate
  • Unit Price: $0.16355
  • Cut Tape (CT) ? : 478-4531-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 119,540 - Immediate
  • Unit Price: $0.73000

10:41:50 8/23/2019