CAD | USD
Favorite

06031A150FAT2A 15pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
58,407 In Stock
Can ship immediately Factory Stock : 72,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.54500 $5.45
100 0.32650 $32.65
500 0.24490 $122.45
1,000 0.20680 $206.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-6024-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 52,000 - Immediate
    72,000 - Factory Stock 
  • Unit Price: $0.17133
  • Cut Tape (CT)  : 478-6024-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 58,407 - Immediate
    72,000 - Factory Stock 
  • Unit Price: $0.84000

06031A150FAT2A

Datasheet
Digi-Key Part Number 478-6024-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 06031A150FAT2A
Copy  
Description CAP CER 15PF 100V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

15pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 15pF
Tolerance ±1%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-6024-6