CAD | USD
Add To Favorites
0402ZC473KAT2A 0.047µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.40900 $4.09
100 0.24490 $24.49
500 0.18376 $91.88
1,000 0.15516 $155.16
2,500 0.14699 $367.47
5,000 0.13882 $694.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-10180-6-ND
Copy   478-10180-6-ND
Quantity Available 140,277
Can ship immediately

Factory Stock ?: 140,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0402ZC473KAT2A

Copy   0402ZC473KAT2A
Description CAP CER 0.047UF 10V X7R 0402
Copy   CAP CER 0.047UF 10V X7R 0402
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.047µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   0.047µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.56mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-10180-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10180-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 130,000 - Immediate
    190,000 - Factory Stock ?
  • Unit Price: $0.12094
  • Cut Tape (CT) ? : 478-10180-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 140,277 - Immediate
    190,000 - Factory Stock ?
  • Unit Price: $0.63000

15:05:50 9/15/2019