CAD | USD
Favorite

04026D226MAT2A 22µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 0.82700 $8.27
100 0.56700 $56.70
500 0.44888 $224.44
1,000 0.37799 $377.99
2,500 0.35437 $885.92
5,000 0.33074 $1,653.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-9839-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.29532
  • Cut Tape (CT)  : 478-9839-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.19000

04026D226MAT2A

Datasheet
Digi-Key Part Number 478-9839-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 04026D226MAT2A
Copy  
Description CAP CER 22UF 6.3V X5R 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-9839-6