CAD | USD
Favorite

04025U200FAT2A 20pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
48,280 In Stock
Can ship immediately Factory Stock : 150,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.34600 $3.46
100 0.20740 $20.74
500 0.15554 $77.77
1,000 0.13132 $131.32
2,500 0.12442 $311.05
5,000 0.11751 $587.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

04025U200FAT2A

Datasheet
Digi-Key Part Number 478-10147-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 04025U200FAT2A
Copy  
Description CAP CER 20PF 50V NP0 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets U Series, Ultra Low
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series U
Packaging Digi-Reel® 
Part Status Active
Capacitance 20pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-10147-6