Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.29000 $2.90
100 0.16380 $16.38
500 0.11568 $57.84
1,000 0.10123 $101.23
2,500 0.09640 $241.01
5,000 0.08917 $445.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-10134-1-ND
Copy   478-10134-1-ND
Quantity Available 34,756
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

04025U100GAT2A

Copy   04025U100GAT2A
Description CAP CER 10PF 50V NP0 0402
Copy   CAP CER 10PF 50V NP0 0402
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   10pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series U
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-10134-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10134-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.08480
  • Digi-Reel® ? : 478-10134-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,756 - Immediate
  • Unit Price: Digi-Reel®

10:21:50 1/18/2019