Add To Favorites
04025C501KAT2A 500pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.38100 $3.81
100 0.21560 $21.56
500 0.15222 $76.11
1,000 0.13318 $133.18
2,500 0.12685 $317.12
5,000 0.11733 $586.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-10127-1-ND
Copy   478-10127-1-ND
Quantity Available 27,468
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

04025C501KAT2A

Copy   04025C501KAT2A
Description CAP CER 500PF 50V X7R 0402
Copy   CAP CER 500PF 50V X7R 0402
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

500pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   500pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 500pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.56mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-10127-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10127-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.10277
  • Digi-Reel® ? : 478-10127-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,468 - Immediate
  • Unit Price: Digi-Reel®

13:04:20 1/20/2019