CAD | USD
Favorite

Price & Procurement
232,150 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.41400 $4.14
100 0.24780 $24.78
500 0.18586 $92.93
1,000 0.15695 $156.95
2,500 0.14869 $371.72
5,000 0.14043 $702.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-1040-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 210,000 - Immediate
  • Unit Price: $0.13041
  • Cut Tape (CT)  : 478-1040-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 232,150 - Immediate
  • Unit Price: $0.63000

0201ZD122KAT2A

Datasheet
Digi-Key Part Number 478-1040-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0201ZD122KAT2A
Copy  
Description CAP CER 1200PF 10V X5R 0201
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1200pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 1200pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-1040-6