CAD | USD
Favorite

009175003702996 3 Position Individual Wires Connector White IDC 26 AWG Surface Mount, Right Angle
Price & Procurement
1,446 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.90100 $9.01
25 0.81080 $20.27
50 0.72060 $36.03
100 0.69060 $69.06
250 0.63056 $157.64
500 0.60050 $300.25

Submit a request for quotation on quantities greater than those displayed.

009175003702996

Datasheet
Digi-Key Part Number 478-9530-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 009175003702996
Copy  
Description CONN WIRE IDC 3POS 26AWG SMD RA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3 Position Individual Wires Connector White IDC 26 AWG Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 9175-700 Series
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series 9175-700
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Individual Wires
Number of Positions 3
Cable Pitch 0.098" (2.50mm)
Board-Side Pitch 0.098" (2.50mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Cable Termination IDC
Wire Gauge 26 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness -
Color White
Number of Positions Loaded All
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

009175003701106

CONN WIRE IDC 3POS 26-28AWG SMD

AVX Corporation

$0.96000 Details

0512810694

CONN FFC FPC 6POS 0.50MM R/A

Molex

$0.87000 Details

CDBQC0130L-HF

DIODE SCHOTTKY 30V 100MA 0402

Comchip Technology

$0.53000 Details

STBC08PMR

IC BATT CHRGR LI-ION 800MA DFN6

STMicroelectronics

$1.90000 Details

SMLP36RGB2W3R

LED RGB DIFFUSED 1510 SMD

Rohm Semiconductor

$2.18000 Details

NX3215SA-32.768KHZ-EXS00A-MU00525

CRYSTAL 32.768KHZ 6PF SMD

NDK America, Inc.

$1.04000 Details
Additional Resources
Standard Package 1
Other Names 478-9530-1