Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.84900 $8.49
100 0.65070 $65.07
500 0.56588 $282.94
1,000 0.46685 $466.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-4515-6-ND
Copy   478-4515-6-ND
Quantity Available 24,738
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

009175002001006

Copy   009175002001006
Description CONN SSL IDC CONT 26-28AWG SLDR
Copy   CONN SSL IDC CONT 26-28AWG SLDR
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

26-28 AWG SSL Contact, IDC Solder Surface Mount

Copy   26-28 AWG SSL Contact, IDC Solder Surface Mount
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series 9175
Packaging ? Digi-Reel® ?
Part Status Active
Style Board to Cable/Wire
Connector Type Contact, IDC
Number of Positions 2
Mounting Type Surface Mount
Termination Solder
Pitch 0.098" (2.50mm)
Wire Gauge 26-28 AWG
Features Cap (Cover)
Contact Finish Tin
Contact Material Phosphor Bronze
Fastening Type -
Housing Color Black
Dielectric Material Polyamide (PA46), Nylon 4/6
Operating Temperature -40°C ~ 125°C
Voltage Rating 125V
Current Rating (Amps) 1A per Contact
Mating Cycles 3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 009175003001006 - AVX Corporation | 478-4516-1-ND DigiKey Electronics
  • 009175003001006
  • AVX Corporation
  • CONN SSL IDC CONT 26-28AWG SLDR
  • Unit Price $1.11000
  • 478-4516-1-ND
  • 069175701601000 - AVX Corporation | 478-5696-ND DigiKey Electronics
  • 069175701601000
  • AVX Corporation
  • BIT FOR 9175 HAND TOOL MED PROD
  • Unit Price $11.82000
  • 478-5696-ND
Additional Resources
Standard Package ? 1
Other Names 478-4515-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4515-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: $0.43825
  • Cut Tape (CT) ? : 478-4515-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,738 - Immediate
  • Unit Price: $0.96000

17:58:30 6/19/2019