Add To Favorites
MC2016K40.0000C16ESH 40MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.27700 $32.77
50 3.12060 $156.03
100 2.73050 $273.05
500 2.65250 $1,326.25
1,000 2.26243 $2,262.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1772-1-ND
Copy   1253-1772-1-ND
Quantity Available 1,595
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC2016K40.0000C16ESH

Copy   MC2016K40.0000C16ESH
Description XTAL OSC XO 40.0000MHZ CMOS SMD
Copy   XTAL OSC XO 40.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

40MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead

Copy   40MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets MC2016K40.0000C16ESH Prelim
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series MC2016K, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 40MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.6V ~ 3.63V
Frequency Stability -
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 5mA
Ratings AEC-Q100, AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 5µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC2854HDD#PBF - Linear Technology/Analog Devices | LTC2854HDD#PBF-ND DigiKey Electronics
  • LTC2854HDD#PBF
  • Linear Technology/Analog Devices
  • IC TXRX RS485/RS422 10-DFN
  • Unit Price $7.51000
  • LTC2854HDD#PBF-ND
  • ADP7102ACPZ-3.3-R7 - Analog Devices Inc. | ADP7102ACPZ-3.3-R7CT-ND DigiKey Electronics
  • ADP7102ACPZ-3.3-R7
  • Analog Devices Inc.
  • IC REG LINEAR 3.3V 300MA 8LFCSP
  • Unit Price $5.57000
  • ADP7102ACPZ-3.3-R7CT-ND
  • STZ6.8NT146 - Rohm Semiconductor | STZ6.8NT146CT-ND DigiKey Electronics
  • STZ6.8NT146
  • Rohm Semiconductor
  • DIODE ZENER ARRAY 6.8V SMD3
  • Unit Price $0.68000
  • STZ6.8NT146CT-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1772-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1772-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.19019
  • Digi-Reel® ? : 1253-1772-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,595 - Immediate
  • Unit Price: Digi-Reel®

03:57:49 3/21/2019