Add To Favorites
KT2520F38400ZAW18TEK 38.4MHz TCXO Clipped Sine Wave Oscillator 1.8V 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.97000 $5.97
10 5.68500 $56.85
50 5.40040 $270.02
100 4.83190 $483.19
500 4.54766 $2,273.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-6606-1-ND
Copy   478-6606-1-ND
Quantity Available 571
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KT2520F38400ZAW18TEK

Copy   KT2520F38400ZAW18TEK
Description XTAL OSC TCXO 38.4000MHZ SNWV
Copy   XTAL OSC TCXO 38.4000MHZ SNWV
Detailed Description

38.4MHz TCXO Clipped Sine Wave Oscillator 1.8V 6-SMD, No Lead

Copy   38.4MHz TCXO Clipped Sine Wave Oscillator 1.8V  6-SMD, No Lead
Documents & Media
Datasheets KT2520F38400ZAW18TEK
PCN Obsolescence/ EOL KT2520F Series 20/Sep/2018
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KT2520F, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Base Resonator Crystal
Type TCXO
Frequency 38.4MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 1.8V
Frequency Stability ±500ppb
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DW1000-I-TR13 - Decawave Limited | 1479-1001-1-ND DigiKey Electronics
  • DW1000-I-TR13
  • Decawave Limited
  • IC RF TXRX 802.15.4 48-QFN
  • Unit Price $16.75000
  • 1479-1001-1-ND
  • MAX6105EUR+T - Maxim Integrated | MAX6105EUR+TCT-ND DigiKey Electronics
  • MAX6105EUR+T
  • Maxim Integrated
  • IC VREF SERIES 5V SOT23-3
  • Unit Price $1.74000
  • MAX6105EUR+TCT-ND
  • S0941-46R - Harwin Inc. | 952-2668-1-ND DigiKey Electronics
  • S0941-46R
  • Harwin Inc.
  • RFI SHIELD CLIP MINI TIN SMD
  • Unit Price $0.63000
  • 952-2668-1-ND
  • 83918AYILF - IDT, Integrated Device Technology Inc | 800-3894-ND DigiKey Electronics
  • 83918AYILF
  • IDT, Integrated Device Technology Inc
  • IC CLOCK BUFFER 32TQFP
  • Unit Price $24.75000
  • 800-3894-ND
Additional Resources
Standard Package ? 1
Other Names 478-6606-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6606-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.35907

17:10:06 12/11/2018