Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.40000 $3.40
10 3.31600 $33.16
50 3.15820 $157.91
100 2.76330 $276.33
500 2.68438 $1,342.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-2080-1-ND
Copy   478-2080-1-ND
Quantity Available 681
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC7050C48.0000C50D00

Copy   KC7050C48.0000C50D00
Description XTAL OSC XO 48.0000MHZ CMOS SMD
Copy   XTAL OSC XO 48.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

48MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead

Copy   48MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets KC7050C-C5 (K50-HC Series) Datasheet
Catalog Page 1513 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC7050C-C5, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 48MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 5V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 50mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 30mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-2080-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2080-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.08148
  • Digi-Reel® ? : 478-2080-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 681 - Immediate
  • Unit Price: Digi-Reel®

16:15:17 12/11/2018