Add To Favorites
Product Overview
Digi-Key Part Number 478-6150-1-ND
Copy   478-6150-1-ND
Quantity Available 767
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC7050A125.000C20E00

Copy   KC7050A125.000C20E00
Description OSC XO 125.000MHZ CMOS SMD
Copy   OSC XO 125.000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

125MHz XO (Standard) CMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead

Copy   125MHz XO (Standard) CMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets KC7050A-C2 Series Datasheet
Catalog Page 1513 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC7050A-C2, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 125MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 27mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 7N-12.800MBP-T - TXC CORPORATION | 887-2499-1-ND DigiKey Electronics
  • 7N-12.800MBP-T
  • TXC CORPORATION
  • OSC TCXO 12.800MHZ CMOS SMD
  • Unit Price $13.55000
  • 887-2499-1-ND
  • 7M48072002 - TXC CORPORATION | 887-2480-1-ND DigiKey Electronics
  • 7M48072002
  • TXC CORPORATION
  • CRYSTAL 48.0000MHZ 8PF SMD
  • Unit Price $1.74000
  • 887-2480-1-ND
  • Photo Not Available
  • TX1263NLT
  • Pulse Electronics Network
  • XFRMR 4PORT 1:2 1.2MH SMD
  • Unit Price $18.06000
  • 1840-1169-1-ND
Additional Resources
Standard Package ? 1
Other Names 478-6150-1
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.56000 $2.56
10 2.45000 $24.50
50 2.39300 $119.65
100 2.05110 $205.11
500 1.99414 $997.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6150-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.52798
  • Digi-Reel® ? : 478-6150-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 767 - Immediate
  • Unit Price: Digi-Reel®

15:42:21 9/19/2018