Add To Favorites
KC5032A80.0000C1GE00 80MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
10 2.21400 $22.14
50 2.16260 $108.13
100 1.85360 $185.36
500 1.80214 $901.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1301-1-ND
Copy   1253-1301-1-ND
Quantity Available 1,816
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC5032A80.0000C1GE00

Copy   KC5032A80.0000C1GE00
Description XTAL OSC XO 80.0000MHZ CMOS SMD
Copy   XTAL OSC XO 80.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

80MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead

Copy   80MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC5032A-C1, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 80MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6V ~ 3.63V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 17mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0039293206 - Molex | WM3851-ND DigiKey Electronics
  • 0039293206
  • Molex
  • CONN HEADER VERT 20POS 4.2MM
  • Unit Price $4.38000
  • WM3851-ND
  • CS325S25000000ABJT - Citizen Finedevice Co Ltd | 300-3002-1-ND DigiKey Electronics
  • CS325S25000000ABJT
  • Citizen Finedevice Co Ltd
  • CRYSTAL 25.0000MHZ 18PF SMD
  • Unit Price $1.34000
  • 300-3002-1-ND
  • 02021601201 - HARTING | 1195-1025-ND DigiKey Electronics
  • 02021601201
  • HARTING
  • CONN DIN RCPT 160POS PCB
  • Unit Price $42.93000
  • 1195-1025-ND
  • 09032962850 - HARTING | 1195-1191-ND DigiKey Electronics
  • 09032962850
  • HARTING
  • CONN DIN RCPT 96POS PCB
  • Unit Price $9.50000
  • 1195-1191-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1301-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1301-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.47045
  • Digi-Reel® ? : 1253-1301-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,816 - Immediate
  • Unit Price: Digi-Reel®

23:39:20 3/18/2019