Add To Favorites
Product Overview
Digi-Key Part Number 478-6145-1-ND
Copy   478-6145-1-ND
Quantity Available 2,678
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC3225A100.000C20E00

Copy   KC3225A100.000C20E00
Description OSC XO 100.000MHZ CMOS SMD
Copy   OSC XO 100.000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100MHz XO (Standard) CMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead

Copy   100MHz XO (Standard) CMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets KC3225A-C2 Series Datasheet
Catalog Page 1513 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC3225A-C2, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 100MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 18mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-6145-1
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.81400 $28.14
50 2.74880 $137.44
100 2.35600 $235.60
500 2.29060 $1,145.30
1,000 1.93064 $1,930.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6145-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.75512
  • Digi-Reel® ? : 478-6145-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,678 - Immediate
  • Unit Price: Digi-Reel®

02:21:03 9/20/2018