Add To Favorites
KC2520C40.0000C1LE00 40MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.98300 $29.83
50 2.91380 $145.69
100 2.49750 $249.75
500 2.42816 $1,214.08
1,000 2.04659 $2,046.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-6312-1-ND
Copy   478-6312-1-ND
Quantity Available 2,084
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC2520C40.0000C1LE00

Copy   KC2520C40.0000C1LE00
Description XTAL OSC XO 40.0000MHZ CMOS SMD
Copy   XTAL OSC XO 40.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

40MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead

Copy   40MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets KC2520C-C1 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC2520C-C1, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 40MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±15ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 3.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Current - Supply (Disable) (Max) 5µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LV541APWR - Texas Instruments | 296-13700-1-ND DigiKey Electronics
  • SN74LV541APWR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V 20TSSOP
  • Unit Price $1.34000
  • 296-13700-1-ND
  • 5988020107F - Dialight | 350-2030-1-ND DigiKey Electronics
  • 5988020107F
  • Dialight
  • LED RED CLEAR 0603 SMD
  • Unit Price $0.77000
  • 350-2030-1-ND
  • 0548190589 - Molex | WM3895CT-ND DigiKey Electronics
  • 0548190589
  • Molex
  • CONN RCPT MINI USB B 5POS SMD RA
  • Unit Price $2.10000
  • WM3895CT-ND
  • LMZ31503RUQT - Texas Instruments | 296-37030-1-ND DigiKey Electronics
  • LMZ31503RUQT
  • Texas Instruments
  • DC DC CONVERTER 0.8-5.5V 17W
  • Unit Price $11.72000
  • 296-37030-1-ND
  • LSF0108PWR - Texas Instruments | 296-37828-1-ND DigiKey Electronics
  • LSF0108PWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 20TSSOP
  • Unit Price $2.95000
  • 296-37828-1-ND
Additional Resources
Standard Package ? 1
Other Names 478-6312-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6312-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.60413
  • Digi-Reel® ? : 478-6312-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,084 - Immediate
  • Unit Price: Digi-Reel®

22:57:08 3/18/2019