Add To Favorites
KC2520C26.0000C1YE00 26MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.58000 $4.58
10 4.36900 $43.69
50 4.15040 $207.52
100 3.71350 $371.35
500 3.49506 $1,747.53
1,000 3.05819 $3,058.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-6303-1-ND
Copy   478-6303-1-ND
Quantity Available 683
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KC2520C26.0000C1YE00

Copy   KC2520C26.0000C1YE00
Description XTAL OSC XO 26.0000MHZ CMOS SMD
Copy   XTAL OSC XO 26.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

26MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead

Copy   26MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets KC2520C-C1 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC2520C-C1, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 26MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±10ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 3.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Current - Supply (Disable) (Max) 5µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-6303-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6303-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.51501
  • Digi-Reel® ? : 478-6303-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 683 - Immediate
  • Unit Price: Digi-Reel®

22:43:27 3/18/2019