Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.27700 $32.77
50 3.12060 $156.03
100 2.73050 $273.05
500 2.65250 $1,326.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-2068-1-ND
Copy   478-2068-1-ND
Quantity Available 592
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

K50-HC0CSE8.0000MR

Copy   K50-HC0CSE8.0000MR
Description XTAL OSC XO 8.0000MHZ CMOS SMD
Copy   XTAL OSC XO 8.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead

Copy   8MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets K50-HC Series (5.0V)
Catalog Page 1513 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series K50-HC, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 8MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 5V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) 30mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-2068-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2068-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.19019
  • Digi-Reel® ? : 478-2068-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 592 - Immediate
  • Unit Price: Digi-Reel®

22:45:17 3/18/2019