Add To Favorites
Product Overview
Digi-Key Part Number 478-2091-1-ND
Copy   478-2091-1-ND
Quantity Available 2,838
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

K50-3C0SE66.6667MR

Copy   K50-3C0SE66.6667MR
Description OSC XO 66.6667MHZ CMOS SMD
Copy   OSC XO 66.6667MHZ CMOS SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

66.6667MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   66.6667MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets K50-3C Series
Catalog Page 1513 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series K50-3C, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 66.6667MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability -
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-2091-1
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.32000 $3.32
10 3.23400 $32.34
50 3.07980 $153.99
100 2.69480 $269.48
500 2.61780 $1,308.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2091-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.02985
  • Digi-Reel® ? : 478-2091-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,838 - Immediate
  • Unit Price: Digi-Reel®

09:21:48 9/20/2018