Add To Favorites
Product Overview
Digi-Key Part Number 1253-1762-1-ND
Quantity Available 1,926
Can ship immediately
Manufacturer

Manufacturer Part Number

CX3225SB48000H0FLJCC

Description CRYSTAL 48.0000MHZ 12PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

48MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead

Documents & Media
Datasheets CX3225SB Series Spec
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1762-1

10:14:57 6/25/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.00000 $1.00
10 0.88200 $8.82
50 0.82380 $41.19
100 0.72800 $72.80
500 0.68968 $344.84
1,000 0.57474 $574.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1762-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.50508
  • Digi-Reel® ? : 1253-1762-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,926 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback