Add To Favorites
CX2520SB40000H0DZF08 40MHz ±8ppm Crystal 12pF 35 Ohms 4-SMD, No Lead
Product Overview
Digi-Key Part Number 478-4818-1-ND
Copy   478-4818-1-ND
Quantity Available 811
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX2520SB40000H0DZF08

Copy   CX2520SB40000H0DZF08
Description CRYSTAL 40.0000MHZ 12PF SMD
Copy   CRYSTAL 40.0000MHZ 12PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

40MHz ±8ppm Crystal 12pF 35 Ohms 4-SMD, No Lead

Copy   40MHz ±8ppm Crystal 12pF 35 Ohms 4-SMD, No Lead
Documents & Media
Datasheets CX2520SB40000H0DZF08
CX2520SB Series
Catalog Page 1512 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2520SB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±10ppm
Frequency Tolerance ±8ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 35 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-4818-1
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.32000 $3.32
10 3.23400 $32.34
50 3.07980 $153.99
100 2.69480 $269.48
500 2.61780 $1,308.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4818-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.02985
  • Digi-Reel® ? : 478-4818-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 811 - Immediate
  • Unit Price: Digi-Reel®

22:26:59 9/19/2018