Add To Favorites
Product Overview
Digi-Key Part Number 1253-1133-1-ND
Quantity Available 1,834
Can ship immediately
Manufacturer

Manufacturer Part Number

CX2520SB13560D0GEJCC

Description CRYSTAL 13.5600MHZ 8PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

13.56MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead

Documents & Media
Datasheets CX2520SB Series
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2520SB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13.56MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 1253-1133-1
1254-1133-1
1254-1133-1-ND

10:28:43 6/25/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
10 1.69000 $16.90
50 1.57900 $78.95
100 1.39540 $139.54
500 1.32198 $660.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1133-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.00150
  • Digi-Reel® ? : 1253-1133-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,834 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback