Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.10000 $1.10
10 0.96800 $9.68
50 0.90380 $45.19
100 0.79870 $79.87
500 0.75668 $378.34
1,000 0.63056 $630.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1720-1-ND
Copy   1253-1720-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX2520DB19200H0FLJC1

Copy   CX2520DB19200H0FLJC1
Description CRYSTAL 19.2000MHZ 12PF SMD
Copy   CRYSTAL 19.2000MHZ 12PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

19.2MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead

Copy   19.2MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Documents & Media
Datasheets CX2520DB Series Spec
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2520DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 19.2MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CYUSB3014-BZXC - Cypress Semiconductor Corp | 428-3182-ND DigiKey Electronics
  • CYUSB3014-BZXC
  • Cypress Semiconductor Corp
  • IC ARM9 USB3 CONTROLLER 121FBGA
  • Unit Price $48.43000
  • 428-3182-ND
  • M24M02-DRMN6TP - STMicroelectronics | 497-11600-1-ND DigiKey Electronics
  • M24M02-DRMN6TP
  • STMicroelectronics
  • IC EEPROM 2M I2C 1MHZ 8SO
  • Unit Price $4.46000
  • 497-11600-1-ND
  • NCP360SNT1G - ON Semiconductor | NCP360SNT1GOSCT-ND DigiKey Electronics
  • NCP360SNT1G
  • ON Semiconductor
  • IC CTLR USB POS OVP FET 5TSOP
  • Unit Price $1.12000
  • NCP360SNT1GOSCT-ND
  • SP3010-04UTG - Littelfuse Inc. | F3507CT-ND DigiKey Electronics
  • SP3010-04UTG
  • Littelfuse Inc.
  • TVS DIODE 6V 12.3V 10UDFN
  • Unit Price $1.49000
  • F3507CT-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1720-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1720-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.55413
  • Digi-Reel® ? : 1253-1720-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

16:14:18 12/11/2018