Add To Favorites
CX2016DB48000E0DLFA1 48MHz ±8ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.66000 $1.66
10 1.47100 $14.71
50 1.37540 $68.77
100 1.21550 $121.55
500 1.15150 $575.75
1,000 0.95958 $959.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1783-1-ND
Copy   1253-1783-1-ND
Quantity Available 9,661
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX2016DB48000E0DLFA1

Copy   CX2016DB48000E0DLFA1
Description CRYSTALS 48.0000MHZ 9PF SMD
Copy   CRYSTALS 48.0000MHZ 9PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

48MHz ±8ppm Crystal 9pF 50 Ohms 4-SMD, No Lead

Copy   48MHz ±8ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Documents & Media
Datasheets CX2016DB48000E0DLFA1 Spec
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2016DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±10ppm
Frequency Tolerance ±8ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CX2016DB48000C0WPLA2 - Kyocera International Inc. Electronic Components | 1253-1345-1-ND DigiKey Electronics
  • CX2016DB48000C0WPLA2
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 48.0000MHZ 7PF SMD
  • Unit Price $1.42000
  • 1253-1345-1-ND
  • BLM03AG102SN1D - Murata Electronics North America | 490-5165-1-ND DigiKey Electronics
  • BLM03AG102SN1D
  • Murata Electronics North America
  • FERRITE BEAD 1 KOHM 0201 1LN
  • Unit Price $0.24000
  • 490-5165-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1783-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1783-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.89798
  • Digi-Reel® ? : 1253-1783-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,661 - Immediate
  • Unit Price: Digi-Reel®

23:39:28 3/18/2019