Add To Favorites
Product Overview
Digi-Key Part Number 478-4816-1-ND
Copy   478-4816-1-ND
Quantity Available 601
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX-96F-040.000-E0107

Copy   CX-96F-040.000-E0107
Description CRYSTAL 40.0000MHZ 15PF SMD
Copy   CRYSTAL 40.0000MHZ 15PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

40MHz Crystal 15pF 25 Ohms 4-SMD, No Lead

Copy   40MHz  Crystal 15pF 25 Ohms 4-SMD, No Lead
Documents & Media
Datasheets CX-96F-040.000-E0107
Catalog Page 1512 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX5032SB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±18ppm
Frequency Tolerance -
Load Capacitance 15pF
ESR (Equivalent Series Resistance) 25 Ohms
Operating Mode Fundamental
Operating Temperature 0°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.193" L x 0.122" W (4.90mm x 3.10mm)
Height - Seated (Max) 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-4816-1
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.64900 $26.49
50 2.58700 $129.35
100 2.21740 $221.74
500 2.15584 $1,077.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4816-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.65188
  • Digi-Reel® ? : 478-4816-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 601 - Immediate
  • Unit Price: Digi-Reel®

10:09:37 9/20/2018