Add To Favorites
CT2016DB38400C0FLHA2 38.4MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.23800 $12.38
50 1.15680 $57.84
100 1.02230 $102.23
500 0.96854 $484.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1778-1-ND
Copy   1253-1778-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CT2016DB38400C0FLHA2

Copy   CT2016DB38400C0FLHA2
Description CRYSTAL 38.4000MHZ 7PF SMD
Copy   CRYSTAL 38.4000MHZ 7PF SMD
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

38.4MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead

Copy   38.4MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead
Documents & Media
Datasheets CT2016DB38400C0FLHA2 Spec
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CT2016DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 38.4MHz
Frequency Stability ±12ppm
Frequency Tolerance ±10ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 105°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CT2016DB19200C0FLHA1 - Kyocera International Inc. Electronic Components | 1253-1385-1-ND DigiKey Electronics
  • CT2016DB19200C0FLHA1
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 19.2MHZ 7PF SMD
  • Unit Price $1.53000
  • 1253-1385-1-ND
  • BKP2125HS221-T - Taiyo Yuden | 587-1930-1-ND DigiKey Electronics
  • BKP2125HS221-T
  • Taiyo Yuden
  • FERRITE BEAD 220 OHM 0805 1LN
  • Unit Price $0.14000
  • 587-1930-1-ND
  • SKY68001-31 - Skyworks Solutions Inc. | 863-1994-1-ND DigiKey Electronics
  • SKY68001-31
  • Skyworks Solutions Inc.
  • CAT0 LTE UNIVERSAL IOT FEM
  • Unit Price $8.99000
  • 863-1994-1-ND
  • TPS7A7001DDAR - Texas Instruments | 296-36858-1-ND DigiKey Electronics
  • TPS7A7001DDAR
  • Texas Instruments
  • IC REG LIN POS ADJ 2A 8SO PWRPAD
  • Unit Price $2.86000
  • 296-36858-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1778-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1778-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.73374
  • Digi-Reel® ? : 1253-1778-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

17:18:37 12/11/2018